You are using beta.rapidonline.com. For the live site go to rapidonline.com

PJP 4mm Stackable Shrouded Plugs

PJP Brand: PJP
<p>Professional quality fixed sleeve stackable shrouded 4mm plugs with brass centre pins and lantern style spring contacts.</p>
  • Complies with the safety requirements of IEC1010 Cat3
  • Screw connection which is tightened using a 1.5mm hex key
  • For 1066 maximum diameter is 3.9mm
Description Image Product Buy Qty Pricing (Ex VAT) Colour Connector type Insulated Mounting Direction Mounting Type Plug / Socket Termination
PJP 1066-R Stackable Shrouded 4mm Plug Red
PJP 1066-R Stackable Shrouded 4mm Plug Red
Extended range
Order code: 17-2346
MPN: 1066-R

1 in stock, despatched same dayContact us for additional stock
1+ £0.562
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Red 4mm Plug, Stackable Yes Straight Cable Plug Screw
PJP 1076-J Stackable Shrouded 4mm Plug Yellow
PJP 1076-J Stackable Shrouded 4mm Plug Yellow
Standard range
Order code: 17-2404
MPN: 1076-J

28 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £2.19
25+ £1.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Yellow 4mm Plug, Stackable Yes Straight Cable Plug Screw
Maximum current36A
Max. working voltage1000V
ContactsNickel plated brass
Temperature range–10°C to +80°C
Manufacturers type1066-IEC series


Trustpilot