Electro PJP is a leading name in precision electrical connection solutions, trusted for their durable, high-quality test clips and connectors designed for laboratory, industrial, and educational use. Within this range, Rapid offers a wide variety of jack plugs, alligator clips, safety jack sockets, standard jack sockets, and miniature probes – all engineered for reliability, conductivity, and safety. Each component is built to maintain strong electrical contact even under demanding test and measurement conditions. Electro PJP test accessories are compatible with a broad selection of meters and instruments, making them a versatile choice for electrical engineers, technicians and electronics educators.
Electro PJP Probes & Test Leads
Electro PJP’s extensive range of test probes and leads provides dependable connectivity for diagnostic and measurement tasks. Whether for benchtop testing, prototyping, or troubleshooting circuits, these precision-made accessories ensure accurate signal transmission with minimal resistance. The range also includes test lead adapters and electrical jumpers, designed to enhance versatility across testing setups. Manufactured from high-quality materials, these components maintain excellent flexibility and durability, even with repeated use. Many options are safety-rated for professional environments, ensuring secure performance when testing high-voltage or sensitive systems.
Electro PJP Cable & Wire
Electro PJP’s cable and wire range features high-grade silicone and PVC-insulated options suitable for use in diverse electrical and thermal environments. The PJP 9026 Series is ideal for test leads and other high-flex applications, maintaining flexibility and tensile strength even across a wide temperature range from –60°C to +180°C. It features a copper conductor (104 x 0.07mm, 0.40mm²) and supports up to 6A, available in multiple colours for easy circuit identification.
Also available is a flexible double PVC-jacketed wire with a wear indicator, the white inner jacket becomes visible when the insulation requires replacement, ensuring enhanced safety and maintenance control. With a wire diameter of 3.8mm, 1mm² (AWG17) conductor, and a 20A current rating, this cable range is suitable for 1000V CAT II/III and 600V CAT IV environments, combining performance and user safety in one practical solution.
Electro PJP PCB Supports, Spacers & Standoffs
Completing the range are nickel-plated brass spacers and standoffs, ideal for securely mounting PCBs or creating insulated spaces between components. These precision-machined circular spacers feature M3 clearance holes, 5mm overall diameter, and 3.1mm internal diameter, and are available in multiple lengths to suit a wide range of applications. Supplied in convenient packs of 100, they offer excellent conductivity, corrosion resistance, and mechanical stability for high-quality electronic assembly work.