You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Primetone Weatherproof Loudspeakers

Primetone Brand: Primetone
<p>Weatherproof mylar coned loudspeaker with ferrite magnet.</p>
  • Suitable for use in exterior environments or where moisture is a problem as the mylar film core is unaffected by water
  • Ideal for use as sounders or warning devices where a wide frequency response is required and door entry systems
  • Nominal 8Ω impedance
  • Primetone type TMR-066F
Description Image Product Buy Qty Pricing (Ex VAT) Impedance Type Nominal Size Power
Primetone TMR-066F W/proof 66mm Mylar Speaker 8 Ohm
Primetone TMR-066F W/proof 66mm Mylar Speaker 8 Ohm
Standard range
Order code: 35-0150
MPN: TMR-066F 2-1/2" 8R

Out of stockPlease contact us for lead time
1+ £2.67
25+ £2.13
100+ £1.87
500+ £1.74
Waterproof 66mm 0.6W
Primetone W/proof 66mm Mylar Speaker 64 Ohm
Primetone W/proof 66mm Mylar Speaker 64 Ohm
Standard range
Order code: 35-0152
MPN: TMR-066F-R(64)

382 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £2.55
25+ £2.05
100+ £1.78
64Ω Waterproof 66mm 0.6W
Diameter66mm
Max.power (rms)0.6W
Frequency range350Hz-4.5kHz
Depth20mm
Gasket materialcard


Trustpilot