Rean RE8MY-1 AV Plug Protection for RJ45 Cables Nickel-Plated Housing |
06-3884
|
|
27 in stock, despatched in 4 working days
|
1+ £1.43
1+ |
£1.43 |
200+ |
£1.36 |
500+ |
£1.33 |
1000+ |
£1.31 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
RJ45 plug enclosure |
RJ45 |
|
RJ45 |
|
|
|
RE8MY-1 |
Snap-in |
|
|
|
Plug enclosure |
|
|
|
Rean RE8MY-1-B AV RJ45 Plug Protection Black-Chrome Housing 1pc |
06-3885
|
|
39 in stock, despatched in 4 working days
|
1+ £1.60
1+ |
£1.60 |
10+ |
£1.46 |
25+ |
£1.40 |
50+ |
£1.37 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
RJ45 plug enclosure |
RJ45 |
|
RJ45 |
|
|
|
RE8MY-1-B |
Snap-in |
|
|
|
Plug enclosure |
|
|
|
Rean RRX3M-Z-000-1 XLR Connector Plug 3 Pins 1pc Durable Design |
06-3926
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £2.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Plug, mount |
Solder bucket |
|
|
Brass |
IP65 |
RRX3M-Z-000-1 |
RRX3M-Z-000-1 |
|
Contact coating: Tin |
1000 |
16A |
XLR connector |
50V |
3 |
-20 °C to +70 °C.°C |
Rean RRX3M-Z-001-1 XLR Connector Plug 3 Pins 1pc Mount Type |
06-3927
|
|
102 in stock, despatched in 4 working days
|
1+ £2.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Plug, mount |
Solder bucket |
|
|
Brass |
IP65 |
RRX3M-Z-001-1 |
RRX3M-Z-001-1 |
|
Contact coating: Tin |
1000 |
16A |
XLR connector |
50V |
3 |
-20 °C to +70 °C.°C |
Rean RRX3M-Z-002-1 XLR Connector Plug 3 Pins 1pc |
06-3928
|
|
36 in stock, despatched in 4 working days
|
1+ £3.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Plug, mount |
Solder bucket |
|
|
Brass |
IP65 |
RRX3M-Z-002-1 |
RRX3M-Z-002-1 |
|
Contact coating: AU |
1000 |
16A |
XLR connector |
50V |
3 |
-20 °C to +70 °C.°C |
Rean RRX3M-Z-012-0 XLR Connector 3-Pin Black Metal Flange IP65 100 pcs |
06-3929
|
|
2 in stock, despatched in 4 working days
|
1+ £241.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Plug, mount |
|
Black |
|
|
IP65 |
RRX3M-Z-012-0 |
RRX3M-Z-012-0 |
|
|
|
16A |
XLR connector |
50V |
3 |
-30 °C to 80°C |
Rean RRX3M-Z-012-1 XLR Connector 3-pin Metal IP65 Black Mount 1pc |
06-3930
|
|
70 in stock, despatched in 4 working days
|
1+ £2.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Plug, mount |
|
Black |
|
|
IP65 |
RRX3M-Z-012-1 |
RRX3M-Z-012-1 |
|
|
|
16A |
XLR connector |
50V |
3 |
-30 °C to 80°C |