You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rean RRX3M-Z-012-1 XLR Connector 3-pin Metal IP65 Black Mount 1pc

Standard range
Order Code:

06-3930

Brand: Rean MPN: RRX3M-Z-012-1 EAN-13: 7613187020933
Qty Unit Price (Ex VAT)
1+ £2.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

The Rean AV RRX3M-Z-012-1 XLR connector features three pins and a black design, ideal for audio connections. Known for durability, this plug is commonly used in microphones, professional audio equipment, and stage lighting. As a reliable component, the RRX3M-Z-012-1 ensures efficient and secure signal transmission.
Connector type Plug, mount
Factory colour Black
IP rating IP65
Manufacturer part # RRX3M-Z-012-1
Misc Attribute RRX3M-Z-012-1
Nominal current 16A
Nominal voltage 50V
Number of pins 3
Temperature range -30 °C to 80°C
Type XLR connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot