You are using beta.rapidonline.com. For the live site go to rapidonline.com

Relicon 435-00801 KH67 Gel 250ml Transparent Moisture-Resistant Insulation

Image Representative of Range

Relicon 435-00801 KH67 Gel 250ml Transparent Moisture-Resistant Insulation

Standard range
Order Code:

12-8358

Brand: Relicon by HellermannTyton MPN: 435-00801 EAN-13: 4250596416754
Qty Unit Price (Ex VAT)
1+ £23.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Relicon KH67 CL 250 2-C gel by HellermannTyton is a 250 ml two-component gel designed for cable repair solutions. Its primary use is as a protective ground sheath or cable repair sleeve, providing a robust seal for electrical connections. This product is well-suited for maintaining and ensuring the durability of cable installations.
Type 2-C gel
Factory colour Transparent
Manufacturer part # 435-00801
Max. temperature +90°C
Min. temperature -20°C
Misc Attribute RELICON KH67 CL 250
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot