You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco AL-10 Fastener Screw Aluminium Ø16mm Flexible & Stable 1 piece

Image Representative of Range

Richco AL-10 Fastener Screw Aluminium Ø16mm Flexible & Stable 1 piece

Standard range
Order Code:

12-8561

Brand: Richco MPN: AL-10 EAN-13: 2050000573378
Qty Unit Price (Ex VAT)
1+ £0.198
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
419 in stock, despatched in 4 working days

Richco manufactures the AL-10 aluminium fastener, designed to secure bundles with a maximum diameter of 16 mm. This durable fastener is ideal for cable mounting and fixings, providing a reliable solution for organising cables. It is commonly used in various applications requiring self-adhesive cable mounts or cable ties.
Type Fastener
Bundle diameter 15/9mm
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Factory colour Aluminium
Fastening method Screw fixing
Halogen-free No
Manufacturer part # AL-10
Material Aluminium
Material (details) Aluminium
Misc Attribute 1 Drill Ø 5.2 mm
Misc Attribute 2 AL-10
RoHS-compliant Yes
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot