You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco AL-4 Fastener Screw Fixing Aluminium Alloy Ø Range 6mm 1piece

Image Representative of Range

Richco AL-4 Fastener Screw Fixing Aluminium Alloy Ø Range 6mm 1piece

Standard range
Order Code:

12-8564

Brand: Richco MPN: AL-4 EAN-13: 2050000573316
Qty Unit Price (Ex VAT)
1+ £0.178
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,818 in stock, despatched in 4 working days

Richco manufactures the AL-4 aluminium fastener, designed to secure bundles with a maximum diameter of 6 mm. This component features a drill diameter of 5.2 mm and is suitable for cable mounting applications. It serves as a reliable cable fixing solution in various electrical and electronic setups.
Type Fastener
Bundle diameter 6.4mm
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Factory colour Aluminium
Fastening method Screw fixing
Halogen-free No
Manufacturer part # AL-4
Material Aluminium
Material (details) Aluminium
Misc Attribute 1 Drill Ø 5.2 mm
Misc Attribute 2 AL-4
RoHS-compliant Yes
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot