You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco AL-8 Fastener Screw Fixing Aluminium Ø Range 12mm Max Flexible

Image Representative of Range

Richco AL-8 Fastener Screw Fixing Aluminium Ø Range 12mm Max Flexible

Standard range
Order Code:

12-8568

Brand: Richco MPN: AL-8 EAN-13: 2050000573354
Qty Unit Price (Ex VAT)
1+ £0.198
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
605 in stock, despatched in 4 working days

The Richco AL-8 fastener is made from aluminium and is designed to fix cables with a bundle diameter up to 12 mm. It features a drill diameter of 5.2 mm and is typically used in cable mounting applications. This self-adhesive cable mount is ideal for organising and securing cables neatly.
Type Fastener
Bundle diameter 12.7mm
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Factory colour Aluminium
Fastening method Screw fixing
Halogen-free No
Manufacturer part # AL-8
Material Aluminium
Material (details) Aluminium
Misc Attribute 1 Drill Ø 5.2 mm
Misc Attribute 2 AL-8
RoHS-compliant Yes
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot