You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco RX1616-4 Cable Bridge Guide Grey Flexible 90° Mounting Option

Image Representative of Range

Richco RX1616-4 Cable Bridge Guide Grey Flexible 90° Mounting Option

Standard range
Order Code:

10-4739

Brand: Richco MPN: RX1616-4 EAN-13: 2050001080875
Qty Unit Price (Ex VAT)
1+ £3.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Richco's RX1616-4 Cable Bridge Guide Grey offers reliable cable protection with its robust sleeve design. The product acts as a cable jacket to prevent damage to cable sheaths while providing heat and rip protection. It is ideal for securing cable bundles in both industrial and commercial settings.
Type Cable bundle clip
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Dim (L x W x H) 500 x 16 x 16 mm
Factory colour Grey
Height 16mm
Length 500mm
Manufacturer part # RX1616-4
Material Polypropylene
Misc Attribute RX1616-4
RoHS-compliant Yes
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot