You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco RX3030-0 Cable Bridge Guide Grey Flexible Screw/Stick Mountable

Image Representative of Range

Richco RX3030-0 Cable Bridge Guide Grey Flexible Screw/Stick Mountable

Standard range
Order Code:

10-4741

Brand: Richco MPN: RX3030-0 EAN-13: 2050001080929
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

Manufactured by Richco, the RX3030-0 Cable Bridge Guide Grey provides robust cable protection and is ideal for bundling and safeguarding cables. This product features a durable cable sheath and sleeve designed to offer heat protection and prevent damage from ripped cable sheaths. Typically used in environments demanding reliable protective cable jackets, it is suited for organising and managing cable arrangements efficiently.
Type Cable bundle clip
Bundle Ø (max.) 30mm
Bundle Ø range 30 mm (max)
Dim (L x W x H) 500 x 30 x 30 mm
Factory colour Grey
Height 30mm
Length 500mm
Manufacturer part # RX3030-0
Material Polypropylene
Misc Attribute RX3030-0
RoHS-compliant Yes
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot