You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rittal 1570810 KX Mounting Plate Steel Plate 1pc(s)

Extended range
Order Code:

06-4260

Brand: Rittal MPN: 1570810
Qty Was Unit Price (Ex VAT)
1+ £29.81 £28.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rittal's KX 1570.810 is a steel mounting plate designed for enclosure accessories. It offers durability and strength, supporting secure equipment installation. Typically used in electrical enclosures, this mounting plate is ideal for organising and stabilising internal components.
Type Mounting plate
Material Steel plate
Material thickness 2mm
Misc Attribute KX 1570.810
RoHS-compliant Yes
Weight 0.000
Width 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot