You are using beta.rapidonline.com. For the live site go to rapidonline.com

PICAXE BOT130-28X2 Caterpillar Bot

Order Code:

13-5014

Brand: PICAXE MPN: BOT130 EAN-13: 5060864331011
Qty Unit Price (Ex VAT)
1+ £128.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2025

The BOT130 Caterpillar bot from Revolution is an amazing robot that wriggles along just like a caterpillar. It uses eight servos to generate life-like movement and is controlled by a PICAXE-28X1 microcontroller.



The robot can wriggle over obstacles and two tilt sensors detect when the robot has fallen over - so it can then attempt to right itself.



The Infrared upgrade add-on pack allows control of the Caterpillar bot via a TV style remote control.


  • The pack is supplied as a self-assembly kit of parts
Type Caterpillar bot

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot