The Sauter FA 100 is a force gauge with a maximum capacity of 100 newtons. Designed to meet manufacturer’s standards, this device is typically used for testing tension and compression in various industrial applications. Despite performing measurements without a certificate, it provides accurate readings essential for quality control and research purposes.
Type |
Force gauge |
Accuracy (details) |
1% |
Calibrated to |
Manufacturer's standards (no certificate) |
Depth |
230mm |
Dim |
(W x H x D) 60 x 50 x 230 mm |
Force reading range |
100 N (max.) |
Force reading range (max.) |
100N |
Height |
50mm |
Resolution |
0.5 N |
Weight |
560g |
Width |
60mm |
To use this facility please Sign In.
Sign In