You are using beta.rapidonline.com. For the live site go to rapidonline.com

Schneider Electric NSYPFXPLM Thalassa Wall Mount stainless steel 80x155x40 mm

Standard range
Order Code:

06-6125

Brand: Schneider Electric MPN: NSYPFXPLM
Qty Was Unit Price (Ex VAT)
1+ £35.21 £30.18
15+ £33.12 £28.39
25+ £31.68 £27.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Schneider Electric NSYPFXPLM is a stainless steel wall mount accessory measuring 80 x 155 x 40 mm. This durable and corrosion-resistant part is ideal for securely mounting enclosures in various settings. It is typically used in industrial and commercial environments to enhance equipment stability and protection.
Type Wall mount
Dim (L x W x H) 80 x 155 x 40 mm
Height 40mm
Length 80mm
Material Stainless steel
Misc Attribute NSYPFXPLM
Width 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot