You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

SCI Illuminated Rocker Switches

SCI Brand: SCI
<p>A range of low cost illuminated rocker switches with concave rocker.</p>
  • Modern ergonomic appearance
  • Matt black bezel with rocker in red
  • The switch provides clear power on indication during 240V AC operation
  • The SPST type, 75-0295, has 6.3 x 0.8mm tab connectors, the DPST type, 75-0280, has 4.8 x 0.8mm tab connectors
  • UL, CSA approved
  • SCI R13 series
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
SCI R13-91BF01 SPST 10A Red Rocker Switch
SCI R13-91BF01 SPST 10A Red Rocker Switch
Standard range
Order code: 75-0295
MPN: R13-91BF01

104 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.31
25+ £1.91
100+ £1.57
Rocker switch On / off SPST Red LED / lamp 16A
SCI R13-87 DPST Red Illum Rocker Switch
SCI R13-87 DPST Red Illum Rocker Switch
Standard range
Order code: 75-0280
MPN: R13-87

994 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.36
25+ £2.03
100+ £1.77
Rocker switch On / off SPST Red LED / lamp 16A
DimensionsSPST 33 x 14 x 18mm
DPST31 x 25 x 18mm
Panel cut-outSPST 30 x 10.8mm
DPST 30 x 22mm
Contact rating10A 250V AC
16A 125V AC
Insulation resistance>100MΩ
Initial contact resistance<50mΩ
Mechanical life>3 x 103 cycles
Electrical life>104 cycles
Operating temperature0°C to +85°C


Trustpilot