You are using beta.rapidonline.com. For the live site go to rapidonline.com

SCI Miniature Illuminated Rocker Switches

SCI Brand: SCI
<p>A miniature double pole illuminated rocker switch incorporating a neon and series resistor.</p>
  • High switch capacity in same case size as single pole switch types
  • Matt black bezel with concave rocker in red or green
  • Switch provides clear power on indication during 240V AC operation
  • 4.8 x 0.8mm crimp connections
  • UL, CSA and VDE approved
  • SCI R13-73C series
Description Image Product Buy Qty Pricing (Ex VAT) Illumination Colour(s) Type Action Contact Configuration Illumination Type Max. Current
SCI R13-73C-02 RED DPST Illuminated Rocker Switch
SCI R13-73C-02 RED DPST Illuminated Rocker Switch
Standard range
Order code: 75-0300
MPN: R13-73C-02 RED

964 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.25
25+ £2.01
100+ £1.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Red Rocker switch On / off DPST LED / lamp 10A
SCI R13-73C-02 GREEN DPST Illum Green Rocker
SCI R13-73C-02 GREEN DPST Illum Green Rocker
Standard range
Order code: 75-0305
MPN: R13-73C-02 GREEN

484 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £2.29
25+ £2.02
100+ £1.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Green Rocker switch On / off DPST LED / lamp 10A
Dimensions21 x 15 x 16mm
Panel cut-out19.2 x 13.2mm
Contact rating4A 250V AC
8A 125V AC
Initial contact resistance<50mΩ
Insulation resistance>100M at 500V DC
Mechanical life>105 cycles
Electrical life>104 cycles
Operating temperature–20°C to +65°C


Trustpilot