You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

SCI SPST LED Tip Toggle Switch

SCI Brand: SCI
<p>These SPST panel mount toggle switches have an LED in the tip which is lit when the switch is in the &#39;On&#39; position.</p>
  • Available with red or green LED
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • 6.3mm quick connect terminals
  • SCI R13-423L series
Order code Mftrs Part No. Type LED colour
75-0374 R13-423L B/R RED SPST Red
75-0375 R13-423L B/G GREEN SPST Green
Description Image Product Buy Qty Pricing (Ex VAT) Illumination Colour(s) Type Action Contact Configuration Illumination Type Max. Current
SCI R13-423L B/R RED SPST LED Tip Toggle Switch Red
SCI R13-423L B/R RED SPST LED Tip Toggle Switch Red
Standard range
Order code: 75-0374
MPN: R13-423L B/R RED

1,913 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £4.35
25+ £3.88
100+ £3.43
Red Toggle switch On / off SPST Dot 30A
SCI R13-423L B/G GREEN SPST LED Tip Toggle Switch Green
SCI R13-423L B/G GREEN SPST LED Tip Toggle Switch Green
Standard range
Order code: 75-0375
MPN: R13-423L B/G GREEN

205 in stock, despatched same dayAdditional quantity lead time 9 months
1+ £4.74
25+ £4.28
100+ £3.71
Green Toggle switch On / off SPST Dot 30A


Trustpilot