You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright DE/2GD 7.5x14mm 2.2V Green LED Light Bar

Order Code:

56-1705

Brand: Kingbright MPN: DE/2GD
Qty Unit Price (Ex VAT)
5+ £1.16
50+ £0.775
100+ £0.657
500+ £0.599
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
141 in stock, despatched same dayAdditional 360 due on 27/08/2025

A large rectangular solid construction light bar from Kingbright comprising 2 green LEDs housed in a diffused package, which scatters light evenly over the emitting surface.


  • Easily mounted on PC boards or industry standard sockets
  • Excellent on/off contrast
  • Mechanically rugged
  • Flush mountable
  • Suitable for bar graph displays and backlighting
  • Kingbright type DE2/D

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Forward Current 25mA
Forward Voltage 2.2V
Height 8mm
Length 14mm
Luminous Intensity 15mcd
Number of LEDs 2
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Look no further for hard to find parts

Reviewed by: Glyn Harper - Tuesday, January 28, 2014
After my existing supplier in the US stopped selling this product, I thought I was going to be have to re design my circuit board due to the LED's I use being rather obscure and hard to find. Luckily Rapid were able to source the exact same component for me, and at a price cheaper than I was paying before. Their sales team were really helpful in working with me on a personal level, to add another similar part into their product range that they didn't already supply. So now I have a complete one stop shop for all the parts I need here in the UK, at very competitive prices! Many thanks Rapid!

Trustpilot