You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright DE/2 Series Light Bars 7.5 x 14mm

Kingbright Brand: Kingbright
<p>A range of large rectangular, solid construction light bars comprising two LEDs housed in a diffused package which scatters light evenly over the emitting surface.</p>
  • Ideally suited to back lighting, bargraph displays, etc.
  • Kingbright type DE/2
Description Image Product Buy Qty Pricing (Ex VAT) Colour Forward Current Forward Voltage Luminous Intensity Height Length Number of LEDs Width
Kingbright DE/2ID 7.5x14mm 2V Red LED Light Bar
Kingbright DE/2ID 7.5x14mm 2V Red LED Light Bar
Standard range
Order code: 56-1700
MPN: DE/2ID

Order in multiples of 5


398 in stock, despatched same dayAdditional 360 due on 27/08/2025
5+ £0.855
50+ £0.570
100+ £0.485
500+ £0.443
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Red 30mA 2V 18mcd 8mm 14mm 2 7.5mm
Kingbright DE/2SYKD 7.5x14mm 2V Yellow LED Light Bar
Kingbright DE/2SYKD 7.5x14mm 2V Yellow LED Light Bar
Standard range
Order code: 56-1706
MPN: DE/2SYKD

Order in multiples of 5


10 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.775
50+ £0.517
100+ £0.439
500+ £0.400
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Yellow 30mA 2.1V 18mcd 8mm 14mm 2 7.5mm
Kingbright DE/2CGKD 7.5x14mm 2.1V Green LED Light Bar 200mcd
Kingbright DE/2CGKD 7.5x14mm 2.1V Green LED Light Bar 200mcd
Standard range
Order code: 56-1707
MPN: DE/2CGKD

49 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.06
50+ £0.708
100+ £0.600
500+ £0.549
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Green 30mA 2.1V 200mcd 8mm 14mm 2 7.5mm
Kingbright DE/2GD 7.5x14mm 2.2V Green LED Light Bar
Kingbright DE/2GD 7.5x14mm 2.2V Green LED Light Bar
Standard range
Order code: 56-1705
MPN: DE/2GD

Order in multiples of 5


141 in stock, despatched same dayAdditional 360 due on 27/08/2025
5+ £1.16
50+ £0.775
100+ £0.657
500+ £0.599
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Green 25mA 2.2V 15mcd 8mm 14mm 2 7.5mm
OrderColourWave-Lum. int. (mcd)IFVFVF
codelength@ IF (10mA)max.typ.max.
56-1700HE Red6251830mA2.0V2.5V
56-1706Yellow5901830mA2.1V2.5V
56-1707Green57020030mA2.1V2.5V
56-1705Green5651525mA2.2V2.5V


Trustpilot