You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright DE/2SYKD 7.5x14mm 2V Yellow LED Light Bar

Standard range
Order Code:

56-1706

Brand: Kingbright MPN: DE/2SYKD
Qty Unit Price (Ex VAT)
5+ £0.775
50+ £0.517
100+ £0.439
500+ £0.400
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
10 in stock, despatched same dayAdditional quantity lead time 11 weeks

A large rectangular solid construction light bar from Kingbright comprising 2 yellow LEDs housed in a diffused package, which scatters light evenly over the emitting surface.


  • Easily mounted on PC boards or industry standard sockets
  • Excellent on/off contrast
  • Mechanically rugged
  • Flush mountable
  • Suitable for bar graph displays and backlighting
  • Kingbright type DE2/D

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Forward Current 30mA
Forward Voltage 2.1V
Height 8mm
Length 14mm
Luminous Intensity 18mcd
Number of LEDs 2
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot