You are using beta.rapidonline.com. For the live site go to rapidonline.com

Spelsberg Moulded Junction Boxes for Cable Diameters 2 to 14mm

Spelsberg Brand: Spelsberg
<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidmods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p>A range of high quality light grey polystyrene junction boxes in a variety of sizes, with or without terminal blocks or mounting lugs.
  • Screw fitting lids and moulded-in membrane cable entries (M20) which give IP65 sealing without the need for cable glands (cable diameters 2 to 14mm for the side entries and 2 to 18mm for the back entry)
  • Internal mounting holes with sealing covers
  • The AB versions have external mounting lugs
  • Approvals: VDE, OVE, CEBEC, KEMA-KEUR, DEMKO, SEMKO, FEMKO, NEMKO
  • Spelsberg Abox range
Description Image Product Buy Qty Pricing (Ex VAT) External Features Internal Features Colour Enclosure Height Enclosure Length Enclosure Width Protection Rating Material
Spelsberg 802 407 01 Abox 025 with Terminal Block
Spelsberg 802 407 01 Abox 025 with Terminal Block
Standard range
Order code: 23-1016
MPN: 802 407 01

2 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £4.70
10+ £4.68
30+ £4.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8x M20 Knockouts Terminal block Grey 52mm 80mm 80mm IP65 Polystyrene
Spelsberg 803 907 Abox 025Ab No Terminal Block
Spelsberg 803 907 Abox 025Ab No Terminal Block
Standard range
Order code: 23-1022
MPN: 803 907

18 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £3.70
10+ £3.52
30+ £3.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 x M20 Knockouts Grey 52mm 80mm 80mm IP65 Polystyrene
Dimensions (mm)TerminalsMounting lugsSide entriesBase entrySpelsberg modelOrder code
80 x 80 x 52Yes 2.5mm²No7x M201x M20Abox 02523-1016
80 x 80 x 52NoYes7x M201x M20Abox 025AB23-1022
93 x 93 x 55NoNo7x M201x M20Abox 0423-1026


Trustpilot