You are using beta.rapidonline.com. For the live site go to rapidonline.com

TE Connectivity FS-01 Flow Switch SPST Vertical Noryl Housing Rugged

Image Representative of Range

TE Connectivity FS-01 Flow Switch SPST Vertical Noryl Housing Rugged

Order Code:

10-7645

Brand: TE Connectivity MPN: FS-01 EAN-13: 2050000366949
Qty Unit Price (Ex VAT)
1+ £39.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The TE Connectivity FS-01 flow switch, manufactured by Gentech, is a vertical, SPST liquid level sensor with dimensions of 101.5x37x40mm. It is typically used for detecting and controlling flow levels in various fluid systems. This sensor is designed for applications such as flow detection and mass air flow measurement in industrial settings.
Type Flow sensor
Cable Length 1.00m
Connection 26.44/3" - 4 BSP
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 101.5 x 37 x 40 mm
Height 40mm
IP Rating IP65
Length 101.5mm
Material Polyphenylene ether (PPE)
Material (details) Noryl (UL 94 - HB)
Max. ambient temperature +85°C
Max. operating pressure 10bar
Min. ambient temperature -30°C
Misc Attribute 1 Flow Switch
Operating Voltage 12 - 15V DC
Switching Capacity 3 A/250V AC
Switching current (max.) 3A
Switching voltage (max.) 250V AC
Temperature Range -30 - +85°C
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot