You are using beta.rapidonline.com. For the live site go to rapidonline.com

TE Connectivity Sensor Flow Sensors Flow sensor 626007

TE Connectivity produces a range of flow switches designed for leak detection and rugged applications, suitable for both vertical and horizontal orientations.
Description Image Product Buy Pricing (Ex VAT) (Ø) Cable Length Connection Dim Enclosure material Height IP Rating Length Material Material (details) Max. ambient temperature Max. switching capacity Switching Capacity Operating Voltage Output current (details) Temperature Range Width Connector Contact Type Max. operating pressure
TE Connectivity FCS-01 Flow Switch SPST Vertical/Horizontal Leak Detection
TE Connectivity FCS-01 Flow Switch SPST Vertical/Horizontal Leak Detection
Standard range
Order code: 10-7643
MPN: FCS-01

337 in stock, despatched in 4 working days
1+ £19.08
Price per unit Ex VAT
17mm 0.50m 16.66 mm (3/8" BSP) (Ø x H) 17 mm x 25 mm Polyphenylene ether (PPE) 25mm 75mm Noryl housing +85°C 1 A/100 V/DC / 250V AC Cable, open end 1 maker 10bar
TE Connectivity FCS-03 Flow Switch SPST Vertical Horizontal Leak Detection
TE Connectivity FCS-03 Flow Switch SPST Vertical Horizontal Leak Detection
Standard range
Order code: 10-7644
MPN: FCS-03

37 in stock, despatched in 4 working days
1+ £28.40
Price per unit Ex VAT
17mm 0.50m 16.66 mm (3/8" BSP) (Ø x H) 17 mm x 25 mm Polyphenylene 25mm 75mm Polyphenylene housing +100°C 1 A/100 V/DC / 250V AC -30 - +100°C Cable, open end 1 maker 10bar
TE Connectivity FS-02 Sensor Flow Switch SPST Vertical Noryl Housing
TE Connectivity FS-02 Sensor Flow Switch SPST Vertical Noryl Housing
Standard range
Order code: 10-7646
MPN: FS-02

221 in stock, despatched in 4 working days
1+ £33.17
Price per unit Ex VAT
1.00m 3/4" BSP (L x W x H) 101.5 x 37 x 40 mm 40mm IP65 101.5mm Polyphenylene ether (PPE) Noryl (UL 94 - HB) +85°C 40W 1 A/200 V/DC/ 250V AC 12 - 15V DC 13mA -30 - +85°C 37mm Cable, open end 1 maker 10bar


Trustpilot