You are using beta.rapidonline.com. For the live site go to rapidonline.com

TELE 2700100I NA003-M64 Rail Mounted PSU DIN Standard Compliance

Image Representative of Range

TELE 2700100I NA003-M64 Rail Mounted PSU DIN Standard Compliance

Standard range
Order Code:

10-7783

Brand: TELE Haase MPN: 2700100I GTIN-14: 90086620174447
Qty Unit Price (Ex VAT)
1+ £278.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The TELE Haase NA003-M64 Version I is a rail mounted power supply unit designed for DIN rail systems. This industrial power supply unit provides reliable performance in various professional settings. It is typically used in automation, control panels, and other equipment requiring stable power delivery.
Type Rail mounted PSU (DIN)
Dim (L x W x H) 106.30 x 62 x 90.50 mm
Height 90.50mm
Input voltage (max.) 240V AC
Length 106.30mm
Manufacturer part # 2700100I
Min. input voltage 110V AC
Misc Attribute NA003-M64 Version I
Output voltage 24V DC
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot