You are using beta.rapidonline.com. For the live site go to rapidonline.com

TELE Haase 2700100K Rail mounted PSU DIN Rail PSUs for reliable power

MPN
2700100K
Brand
TELE Haase
EAN-13
9008662017672
Order Code
17-7020
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £352.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TELE Haase 2700100K is a rail-mounted power supply unit designed for seamless integration within industrial applications requiring reliable and consistent power delivery. This DIN rail power supply unit, model NA003-M64 Version K, features an open and compact design that facilitates easy installation and maintenance on standardised DIN rails, making it an ideal choice for streamlining power supply configurations in control cabinets. Engineered to cater to industrial environments, it is suitable for applications such as automation systems, process control apparatus, and other factory equipment demanding stable and secure power sources. With a robust construction tailored for industrial settings, the unit ensures dependable performance to meet the stringent demands of modern manufacturing processes.
Type NA003-M64 Version K
Output Voltage 24V DC
Content 1
Dimensions (L x W x H) 106.30 x 62 x 90.50 mm
Height 90.50mm
Length 106.30mm
Maximum Input Volage 240V AC
Minimum Input Volage 110V AC
Product Type Rail mounted PSU (DIN)
Width 62mm

Reviews

Be the first to submit a review

Trustpilot