You are using beta.rapidonline.com. For the live site go to rapidonline.com

Telegärtner 100012844 Coax Cable RG393 50 Ω 9.9mm OD Brown per metre

Image Representative of Range

Telegärtner 100012844 Coax Cable RG393 50 Ω 9.9mm OD Brown per metre

Standard range
Order Code:

07-5681

Brand: Telegartner MPN: 100012844
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Telegärtner's 100012844 coaxial cable has an outside diameter of 9.90 mm and a 50 O impedance, offered in a brown colour and sold per metre. It is ideal for digital and satellite television connections, featuring robust RG393 construction for reliable signal transmission. Typical applications include use as a satellite cable or TV antenna connection, ensuring optimal performance in coaxial cable setups.
Type Coax
Cable type RG393
Capacity per metre 94pF
Core Ø 2,4mm
Factory colour Brown
Halogen-free Yes
Impedance 50Ω
Insulation material FRNC
Manufacturer part # 100012844
Max. length sold by the metre 25m
Max. temperature range (fixed installation) +200°C
Max. temperature range (flexible installation) +200°C
Misc Attribute 100012844
Outside Ø 9.90mm
Packaged No
RoHS-compliant Yes
Sold per metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot