You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Testo 0560 2549 02 Testo 549i pressure gauge

Standard range
Order Code:

17-4120

Brand: Testo MPN: 0560 2549 02 EAN-13: 4029547022500
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

The handy high-pressure meter testo 549 i is suitable for use in combination with a smartphone or tablet for the service and the search for faults in air-conditioning and refrigeration systems, as well as for their installation. The measuring device can be quickly and easily directly at the pressure connection. When working on far apart pressure ports it simplifies the testo 549 i the application considerably - thanks to wireless connection to the smartphone or tablet. Convenient: as no hoses are required for measurements, very little or no refrigerant will be lost.

At the same time application of the pliers thermometer testo 115 i can also be used for individual parameters of refrigeration systems, such as overheating. On the terminal device installed on the testo Smart Probes App, users can conveniently read your measurement values. In addition, the Testo Smart Probes App provides automatic calculation of evaporative and liquefaction temperatures. All measurement data is available as either a diagram or in table form. Finally, the measurement data records can be sent directly as PDF or Excel files.
Type Pressure meter
Accuracy 0.5 % of final value
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 31 x 32 x 150 mm
Height 150mm
Length 31mm
Pneumatic connection 7/16" - UNF
Print resolution 0.01
Reading range 1 to 60bar
Unit of measurement Pressure
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot