You are using beta.rapidonline.com. For the live site go to rapidonline.com

Testo 0560 8684 Testo 868s IR camera, -30 to +650 °C, 160x120 px

Extended range
Order Code:

17-4125

Brand: Testo MPN: 0560 8684 EAN-13: 4029547024788
Qty Was Unit Price (Ex VAT)
1+ £1250.40 £1206.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 28/06/2025

The infrared camera Testo 868s is a thermal camera, which makes the work faster and easier - with professional thermal imaging technology. Its useful features enable you to create accurate and objectively comparable infrared images. With the IFOV-Warner, the Testo E-Assist and the Testo ScaleAssist you avoid measuring errors and set the emission level (E) as well as the reflected temperature (RTC), and the colour scale in the building thermography optimally.

The infrared camera Testo 868s ensures a wireless communication with your mobile devices via WLAN. With Testo Thermography app for iOS and Android, you can create, send and store reports on-site, and use your tablet or smartphone as a second display or remote control.

The infrared camera Testo 868s can be used for detecting leaks, detecting overheated connections, locating thermal bridges or detecting structural defects. The Testo 868s infrared camera was developed for applications around daily maintenance and installation in crafts and industry. This means that you can work quickly and safely in detecting defects and in maintenance. The infrared camera Testo 868s fits well in the hand and provides intuitive use, in modern tile optics and thermal imaging technology.

High resolution provides good image quality. With the Testo Thermography App, create reports on site, save online as well as send via e-mail and use mobile devices as second display or remote control.

The integrated digital camera creates a real image parallel to the thermal image. The Testo ScaleAssist automatically adjusts the thermal imaging scale optimally, so you can create objectively comparable and error-free thermal images, for example, of the thermal insulation behaviour of buildings. The Testo E-Assist ensures a correct measurement result by automatically determining and setting the emission level and the reflected temperature. With the IFOV-Warner the distance to the object to be measured/measuring spot size is determined and the measuring spot is displayed on the thermal image - this prevents measuring errors, because the camera shows you exactly what is to be measured. With the free professional software IRSoft you can analyse your pictures on a PC and create professional reports. Thermal images can be saved as JPEG files.
Type IR camera
Accuracy ± °C 2°C
Basic accuracy 2%
Bolometer array 160 x 120 Pixel
Colour schemes 4
Dim (L x W x H) 219 x 96 x 95 mm
Display TFT 8.9cm
Display resolution 320 x 240 Pixel
Emission level (max.) 1
Emission level (min.) 0.01
Focus Fixed-focus
Frame rate 9Hz
Geometric resolution (IFOV) 3.4mrad
Height 95mm
IP rating IP54
Length 219mm
Min. focusing distance 0.5m
Misc Attribute 868s
Optics 31° x 23°
Temperature reading range -30 up to +650 °C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -30°C
Temperature resolution 0.08°C
Thermal sensitivity 80 mK
Weight 510g
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot