You are using beta.rapidonline.com. For the live site go to rapidonline.com

Testo 0560 8717 Testo 871s Baudiagnose-Set IR camera

Testo Brand: Testo
Use the smart testo 871s mold set to detect mold-prone areas in buildings quickly and easily. The testo 605i thermo-hygrometer included in the set transmits the room parameters via Bluetooth® to the infrared camera testo 871s. Areas at risk of mold are shown on the camera display (according to the traffic light principle) orange or red. The infrared camera convinces along with its professional measuring performance with very good image quality, a thermal sensitivity of 0.08 °C and simple use. In a robust case the equipment can be transported comfortably and securely.
Description Image Product Buy Qty Pricing (Ex VAT) Display resolution Geometric resolution (IFOV) Misc Attribute Optics Power supply (details) Temperature resolution Thermal sensitivity Type Accuracy ± °C Basic accuracy Bolometer array Calibrated to Dim Display Emission level (max.) Emission level (min.) Focus Frame rate Height IP rating
Testo 0560 8717 Testo 871s Baudiagnose-Set IR camera
Testo 0560 8717 Testo 871s Baudiagnose-Set IR camera
Extended range
Order code: 17-4126
MPN: 0560 8717

1 available to back orderBack-order availability date - 29/06/2025
1+ £1686.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
240 x 180 Pixel 2.6mrad 871s Baudiagnose-Set 35° x 26° 5V DC 0.08°C 80 mK Baudiagnose-Set 2°C 2% 240 x 180 Pixel Manufacturer's standards (with certificate) (L x W x H) 219 x 96 x 95 mm TFT 8.9cm 1 0.01 Fixed-focus 9Hz 95mm IP54
Testo 0560 8726 Baudiagnose-Set IR camera for mould detection
Testo 0560 8726 Baudiagnose-Set IR camera for mould detection
Extended range
Order code: 17-4127
MPN: 0560 8726

10 available to back orderBack-order availability date - 29/06/2025
1+ £2251.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
320 x 240 Pixel 2.3mrad 872s Baudiagnose-Set 42° x 30° 0.05°C 50 mK Baudiagnose-Set 2°C 2% 240 x 180 Pixel Manufacturer's standards (with certificate) (L x W x H) 219 x 96 x 95 mm TFT 8.9cm 1 0.01 Fixed-focus 9Hz 95mm IP54


Trustpilot