You are using beta.rapidonline.com. For the live site go to rapidonline.com

Testo 0560 8830 thermography camera ideal for maintenance

Extended range
Order Code:

17-4128

Brand: Testo MPN: 0560 8830 EAN-13: 4029547023743
Qty Was Unit Price (Ex VAT)
1+ £3394.03 £3359.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/06/2025

The testo 883 thermal imaging camera is the perfect partner for maintenance engineers, facility managers and building energy companies for best image quality, automatic assignment/archiving of heat images to the object to be measured and professional image analysis and reporting

Other benefits for maintenance engineers and facility managers

Easy handling - with Testo SiteRecognition manage images and data cleverly: Automatic assignment of thermal images to the right object to be measured using QR code, Data Matrix code, barcode or Testo 2D code, transfer of measurement locations from existing inventory lists, export of work results (in .xls format) enables further processing in third-party programs.
Smart: With the Testo Thermography app, you can perform quick analyses directly on site and share thermal images with colleagues immediately.
Networked: Wireless transmission of the measured values of the Testo clamp-on ammeter directly into the thermal image - thus you can document the load status directly in the thermal image when checking control cabinets and reliably evaluate the state of the system.
Intuitive operation via touch screen and joystick possible.

Further advantages for building energy consultants

Quick and easy to get to the professional report: The report wizard guides you step by step through the report generation with stored standard templates. Or use the Report Designer to create custom templates.
Clever: The humidity mode visualises the risk of mould formation at thermal weak points directly in the thermal image with traffic light colours (red, yellow, green).
Smart: Thermography and live streaming – with Testo Thermography app, your customer can easily monitor the measurement on their smartphone/tablet.
Networked: Wireless transmission of measured values of the optional humidity sensor live in the humidity mode – your values are always up-to-date, e.g. when you change rooms.
Flexible: Changeable lenses and manual focus for sharper images and more accurate results from different distances.
Type Camera
Accuracy ± °C 2°C
Basic accuracy 2%
Calibrated to Manufacturer's standards (with certificate)
Colour schemes 11
Connection USB
Digital zoom 4
Dim (L x W x H) 171 x 95 x 236 mm
Display 320 x 240 p
Display resolution 640 x 480 Pixel
Emission level (max.) 1
Emission level (min.) 0.01
Focus Manual
Frame rate 27Hz
Geometric resolution (IFOV) 1.3mrad
Height 236mm
IP rating IP54
Length 171mm
Misc Attribute 883-1
Optics 30° x 23° (standard lens), 12° x 9° (telephoto lens)
Temperature reading range -30 up to +650 °C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -30°C
Thermal sensitivity 40 mK
Weight 824g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot