Testo 0563 0922 digital thermometer -50 to +1000°C, K sensor |
17-4142
|
|
12 in stock, despatched in 4 working days
|
1+ £134.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Thermometer |
0.5°C |
|
0.3% |
Manufacturer's standards (no certificate) |
(L x W x H) 28 x 60 x 135 mm |
|
135mm |
|
28mm |
|
K |
|
+1000°C |
|
-50°C |
922 |
0.1°C |
191g |
60mm |
Testo 0563 0925 Testo 925 thermometer -50 to +1000 °C sensor |
17-4143
|
|
42 in stock, despatched in 4 working days
|
1+ £100.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Thermometer |
0.5°C |
|
0.3% |
Manufacturer's standards (no certificate) |
(L x W x H) 28 x 60 x 135 mm |
|
135mm |
|
28mm |
|
K |
|
+1000°C |
|
-50°C |
925 |
0.1°C |
188g |
60mm |
Testo 06151912 Surface probe -50 to +150°C waterproof NTC sensor |
17-4221
|
|
2 in stock, despatched in 4 working days
|
1+ £86.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Probe |
|
1.2m |
|
|
(L x W x H) 140 x 28 x 24 mm |
35s |
24mm |
0.2°C |
140mm |
-50 up to +150 °C |
NTC |
+150°C |
|
-50°C |
|
|
|
106g |
28mm |
Testo 0615 2211 food probe -50 to +150°C waterproof stainless steel sensor |
17-4222
|
|
2 in stock, despatched in 4 working days
|
1+ £110.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Probe |
|
1.5m |
|
|
|
8s |
|
0.2°C |
|
-50 up to +150 °C |
NTC |
+150°C |
|
-50°C |
|
|
|
104g |
|
Testo 06152411 Food probe measures core Temperature -25 to +150 °C NTC sensor |
17-4223
|
|
2 in stock, despatched in 4 working days
|
1+ £106.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Probe |
|
1.3m |
|
|
|
|
|
0.2°C |
|
-25 up to +150 °C |
NTC |
+150°C |
|
-25°C |
|
|
|
144g |
|