You are using beta.rapidonline.com. For the live site go to rapidonline.com

Testo 0563 8836 883-2 Set infrared camera -30 to 650°C, Wi-Fi, touchscreen

Extended range
Order Code:

17-4166

Brand: Testo MPN: 0563 8836 EAN-13: 4029547026331
Qty Was Unit Price (Ex VAT)
1+ £4451.33 £4405.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 28/06/2025

Best picture quality, professional picture analysis, simple creation of professional reports and the wide angle lens makes the infrared camera Testo 883-2 the perfect partner for building energy advisors. All important information about the Testo 883-2 thermal imager - IR resolution of 320 x 240 pixels (with SuperResolution 640 x 480 pixels), manual focus and a very good NETD of 40 mK ensure the best picture quality – in this way you can reliably detect thermal peculiarities in plants and buildings - Testo IRSoft: Extensive analysis of thermal images with the intuitive, professional PC software and creating impressive reports in a short time - Testo ScaleAssist: Automatic contrast adjustment for objectively comparable infrared images and easier detection of weak points - Testo Thermography APP: With the APP your smartphone/tablet becomes the second display and the remote control of your thermal imager. On-site, you can quickly create, send, or save reports - Wide-angle lens for larger field of view in confined spaces - Changeable telephoto lens for distant objects and outdoor shots - Manual focus for sharp infrared images from a distance of 10 cm - Can be operated via touch screen and joystick - Wireless transmission of the measured values from the clamp-on ammeter or humidity sensor directly into the thermal image via Bluetooth® Further benefits for building energy consultants - Quick and easy to access professional report: The report wizard guides you through the report generation step by step with standard templates stored. Or use the report designer to create custom templates - Clever: The moisture mode visualizes the risk of mould formation at thermal weak points directly in the thermal image with traffic light colours (red, yellow, green) - Smart: Thermography and live streaming - with the Testo Thermography APP your customer can comfortably follow the measurement on the smartphone/tablet - Networked: Wireless transmission of readings of the optional humidity sensor live in the humidity mode – your values are always up-to-date, e.g. when you change the room - Flexible: Changeable lenses and manual focus for sharper images and more accurate results from different distances
Type IR camera
Accuracy ± °C 2°C
Basic accuracy 2%
Calibrated to Manufacturer's standards (with certificate)
Colour schemes 8
Digital zoom 4
Dim (W x H) 95 mm x 236 mm
Display 8.9 cm (3.5") TFT, QVGA (320 x 240 pixels)
Display resolution 320 x 240 Pixel
Emission level (max.) 1
Emission level (min.) 0.01
Focus Manual
Frame rate 27Hz
Height 236mm
IP rating IP54
Memory units 1
Min. focusing distance 0.1m
Misc Attribute 883-2 Set
Optics 30° x 23°
Power supply (details) Li-Ion rechargeable battery or mains operation
Temperature reading range -30 up to 650 °C
Temperature reading range (max.) 650°C
Temperature reading range (min.) -30°C
Thermal sensitivity 40 mK
Weight 824g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot