You are using beta.rapidonline.com. For the live site go to rapidonline.com

Toneluck Standard PCB Switches

Toneluck Brand: Toneluck

A range of high quality PCB mounting switches which can easily be adjusted to momentary or latching action as required.

  • The polycarbonate housing has PCB pins fixed on the top face and solder terminals on underside
Note: Also available are knobs in a variety of colours and sizes (see 78-0070).
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Type Action Illumination Colour(s) Illumination Type Max. Current Shaft Dimensions
Toneluck PBN-S2A1.5-AAG Standard 2 Pole Changeover Switch White
Toneluck PBN-S2A1.5-AAG Standard 2 Pole Changeover Switch White
Standard range
Order code: 78-0500
MPN: PBN-S2A1.5-AAG

Order in multiples of 5


975 in stock, despatched same dayAdditional quantity lead time 6 months
5+ £1.09
25+ £1.05
100+ £0.904
500+ £0.768
Price per unit Ex VAT
DPCO PCB switch N/A N/A None 0.2A 3.3 x 3.3mm
Toneluck PBN-S6A1.5-AAG Standard 6 Pole Changeover Switch
Toneluck PBN-S6A1.5-AAG Standard 6 Pole Changeover Switch
Standard range
Order code: 78-0501
MPN: PBN-S6A1.5-AAG

987 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £2.02
25+ £1.67
100+ £1.40
Price per unit Ex VAT
6PCO PCB switch N/A N/A None 0.2A 3.3 x 3.3mm
Contact rating0.5A 100V AC
0.2A 250V AC
1A 25V
Insulation resistance2 x 1012Ω minimum
Operating force2-pole changeover 600g + 100g
6-pole changeover 800g + 200g
Actionbreak before make
Electrical life1 x 105 operations
Temperature range–10°C to +60°C


Trustpilot