Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.74 |
5+ | £1.62 |
10+ | £1.51 |
25+ | £1.41 |
50+ | £1.33 |
100+ | £1.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TruComponents 751564 Rocker Switch is a high-performance single-pole double-throw (SPDT) switch designed for versatile electrical applications.
Featuring an On/Off/On functionality, this panel mount switch allows for seamless switching between two circuits or an off position, providing enhanced control and flexibility.
The quick connect terminals ensure a secure and efficient installation process, reducing setup time and ensuring reliable connections.
Built with durability in mind, the TruComponents 751564 is ideal for both professional and DIY projects, offering a dependable solution for precise and efficient circuit control.
Type | Rocker Switch |
---|---|
Action | 1 x On/Off/On |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Contact resistance | |
Dielectric strength | 1500 V/AC 1 minute |
Front panel thickness | 6mm |
Functions | latch/0/latch |
Illumination Type | None |
Insulation resistance | 100 MΩ/500V DC |
Material | Polyamide |
Max. Current | 10A |
Print motif | None |
Recess diameter | 20.2mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In