You are using beta.rapidonline.com. For the live site go to rapidonline.com

UniStrand UNITWA1.5RD900BOX 1.5mm Red Thin Wall Automotive Cable Large Box

Standard range
Order Code:

02-1503

Brand: UniStrand MPN: UNITWA1.5RD900BOX
Qty Unit Price (Ex VAT)
900+ £0.196
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
900 in stock, despatched same dayContact us for additional stock

UniStrand UNITWA1.5RD900BOX 1.5mm Red Thin Wall Automotive Cable supplied in 900m packaged in a large box.


  • Size: 1.5mm²
  • Conductor: 30/0.25±0.008mm, bare copper
  • Insulation: PVC
  • Outside Diameter: 2.40±0.10mm
  • Average Thickness: 0.40mm
  • Withstand Temp: 70°C
  • Withstand Voltage: 60V
  • Supplied in: 900m roll
  • Sheath Colour Red
    Conductor Cross Sectional Area 0.5mm²
    Conductor Stranding 7/0.32+/-0.008mm
    Insulation material PVC
    Insulation Wall Thickness 1.80mm
    Packaging Box
    Voltage Rating 60V
    Maximum Operating Temperature 70°C
    Conductor Material Copper
    Outer Diameter 2.40mm
    Type Thin Wall Automotive cable

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot