You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman AS11 Tray 11 SIL Soldering Mat 450x300mm for Repair and Craft

Standard range
Order Code:

10-8757

Brand: Velleman MPN: AS11 EAN-13: 5410329686376
Qty Unit Price (Ex VAT)
1+ £16.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

The Velleman AS11 Tray is used for soldering and glue applications, measuring 450x300mm. As a soldering accessory, it provides a durable and stable work surface for precision tasks. This tray is ideal for electronics enthusiasts and professionals working on small-scale projects.
Type Tray
Depth 2.20mm
Dim (L x W x H) 300 x 450 x 31.00 mm
Height 31.00mm
Length 300mm
Weight 678g
Width 450mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot