You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt 3842.80 Blade Connector 6.30mm width 0.8mm thickness 90° 500pcs

Image Representative of Range

Vogt 3842.80 Blade Connector 6.30mm width 0.8mm thickness 90° 500pcs

Standard range
Order Code:

08-1071

Brand: Vogt Verbindungstechnik MPN: 3842.80 EAN-13: 2050010534970
Qty Unit Price (Ex VAT)
1+ £62.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Vogt Verbindungstechnik 3842.80 is a blade connector with a width of 6.3 mm and thickness of 0.8 mm, designed for crimping applications. Suitable for electrical connections in automotive or industrial equipment, these connectors ensure secure terminals at a 90-degree angle. Each pack contains 500 pieces, providing ample quantity for large projects or manufacturing.
Connection angle 90°
Connector thickness 0.8mm
Connector width 6.30mm
Contact material Steel
Manufacturer part # 3842.80
Misc Attribute 3842 Rf blank 6.3x0.8
RoHS-compliant Yes
Size 6.30 x 0.8 mm
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot