You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Verbindungstechnik Crimp Terminals Blade connector 614560

The catalogue includes a variety of blade connectors manufactured by Vogt Verbindungstechnik, characterised by their precise dimensions and robust design.
Description Image Product Buy Qty Pricing (Ex VAT) Connection angle Contact material Manufacturer part # Misc Attribute Connector thickness Connector width RoHS-compliant Size Type
Vogt 3842.80 Blade Connector 6.30mm width 0.8mm thickness 90° 500pcs
Vogt 3842.80 Blade Connector 6.30mm width 0.8mm thickness 90° 500pcs
Standard range
Order code: 08-1071
MPN: 3842.80

4 in stock, despatched in 4 working days
1+ £62.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
90° Steel 3842.80 3842 Rf blank 6.3x0.8 0.8mm 6.30mm Yes 6.30 x 0.8 mm Blade connector
Vogt 4500.64 Blade Connector 6.30mm width 0.8mm thickness 500pcs
Vogt 4500.64 Blade Connector 6.30mm width 0.8mm thickness 500pcs
Standard range
Order code: 08-1157
MPN: 4500.64

2 in stock, despatched in 4 working days
1+ £155.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Brass 4500.64 450 Ms Reflow gegurtet 0.8mm 6.30mm Yes 6.30 x 0.8 mm Blade connector


Trustpilot