You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Connection Technology 3931h1pa Insulation Sleeve White 0.50-1 mm²

Image Representative of Range

Vogt Connection Technology 3931h1pa Insulation Sleeve White 0.50-1 mm²

Standard range
Order Code:

13-4009

Brand: Vogt Verbindungstechnik MPN: 3931h1pa EAN-13: 2050002872783
Qty Unit Price (Ex VAT)
1+ £0.099
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
131 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 3931h1pa insulation sleeve, which is white and compatible with wire sizes from 0.50 mm² to 1 mm². This crimp connector sleeve provides reliable insulation for electrical connections. It is typically used in applications requiring secure and protected wire terminations.
Type Insulation sleeve
Compatible with 2.8 mm blade terminal receptacle
Factory colour White
Manufacturer part # 3931h1pa
Material (details) Polyamide
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 1 3931h1pa
Misc Attribute 2 1-pin
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot