You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vogt Verbindungstechnik 0378008.68 Blade Connector 2.8mm/0.8mm 5000pcs

Image Representative of Range

Vogt Verbindungstechnik 0378008.68 Blade Connector 2.8mm/0.8mm 5000pcs

Standard range
Order Code:

08-1002

Brand: Vogt Verbindungstechnik MPN: 0378008.68 EAN-13: 2050010537025
Qty Unit Price (Ex VAT)
1+ £171.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 0378008.68 blade connector is a crimp connector with a 2.8 mm width and 0.8 mm thickness. It's typically used in electrical applications to ensure secure connections in wiring harnesses and circuitry. This pack contains 5000 pieces, suitable for high-volume or manufacturing environments.
Connector thickness 0.8mm
Connector width 2.8mm
Contact material Bronze
Hole Ø 1.4
Manufacturer part # 0378008.68
Misc Attribute 03780/0.8 Ms sn magazin.
RoHS-compliant Yes
Size 2.8 x 0.8 mm
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot