Vogt Verbindungstechnik 03775a08.68 Blade Connector 2.8mm 5000pcs |
08-0999
|
|
2 in stock, despatched in 4 working days
|
1+ £214.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
1.3 |
03775a08.68 |
03775 A/0.8 Ms sn magazin |
0.8mm |
2.8mm |
Yes |
2.8 x 0.8 mm |
Blade connector |
Vogt Verbindungstechnik 0378008.68 Blade Connector 2.8mm/0.8mm 5000pcs |
08-1002
|
|
2 in stock, despatched in 4 working days
|
1+ £171.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Bronze |
1.4 |
0378008.68 |
03780/0.8 Ms sn magazin. |
0.8mm |
2.8mm |
Yes |
2.8 x 0.8 mm |
Blade connector |
Vogt Verbindungstechnik 03780a08.68 Blade Connector 2.8mm width 5000pcs |
08-1003
|
|
2 in stock, despatched in 4 working days
|
1+ £177.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
1.4 |
03780a08.68 |
03780A/0.8 Ms sn magazin. |
0.8mm |
2.8mm |
Yes |
2.8 x 0.8 mm |
Blade connector |
Vogt Verbindungstechnik 3779s.68 Blade Connector 2.8mm 0.8mm 1000pcs |
08-1049
|
|
2 in stock, despatched in 4 working days
|
1+ £53.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
1.3 |
3779s.68 |
3779 S Ms sn 2.8x0.8 |
0.8mm |
2.8mm |
Yes |
2.8 x 0.8 mm |
Blade connector |
Vogt Verbindungstechnik 3784k08.68 Blade Connector 2.8x0.8mm 500pcs |
08-1050
|
|
3 in stock, despatched in 4 working days
|
1+ £62.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
1.3 |
3784k08.68 |
3784 K/0.8 Ms sn 2.8x0.8 |
0.8mm |
2.8mm |
Yes |
2.8 x 0.8 mm |
Blade connector |
Vogt Verbindungstechnik 3789a08.68 Blade Connector 2.8mm 0.8mm 1000pcs |
08-1051
|
|
2 in stock, despatched in 4 working days
|
1+ £72.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Brass |
1.4 |
3789a08.68 |
3789 A/0.8 Ms sn 2.8x0.8 |
0.8mm |
2.8mm |
Yes |
2.8 x 0.8 mm |
Blade connector |