The Voltcraft DSO-6084F is a 4-channel Digital Storage Oscilloscope (DSO) AFG with 80MHz bandwidth, 1GS/s sample rate, 8 bit resolution and 40Mpts. Ideally suited for measurements in the laboratory, in development departments or for service tasks, the digital oscilloscope is intended to be used for visualising electrical quantities and signals. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets.
The DSO features a 20.48cm (8") colour display with a resolution of 800 x 600 pixels and an integrated help system that can be called up on the display.
Automatic measurement functions including FFT, trigger options, a USB interface, a multilingual help menu and software are included as standard.
Settings can be adjusted using the control panel or on the touch screen. Panning and zooming is as easy as on a smartphone or tablet.
The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB or LAN cable. All measurement results and screen contents can be transferred to the PC via USB or network and stored for documentation purposes. When saving to USB data carrier, the file name can be conveniently entered on the touch display.
The DSO features a Colour Temperature Mode: As frequencies change, recurring waveforms are displayed in rainbow colours according to their frequency.
A Bus Decoding function allows decoding of SPI, I²C, RS232 and CAN bus signals. Decoded values can be displayed in binary, decimal, hex or ASCII and updated in event tables. Values of decoded CAN-bus signals are displayed in colour, to easily distinguish between data, data length code and frame information. CAN-bus checksums also change colour in the event of an error.
The built-in 25 MHz function generator can be operated via the touch panel or conventionally via buttons. Sine, square, ramp and pulse waveforms can be retrieved. A further 46 arbitrary waveforms including exponential, sine function, stairs and noise are predefined. The function generator operates at a sampling rate of 125 MS/s, a 14-bit resolution, providing an output voltage range of 2mVpp to 6Vpp.
Clone function waveforms at the oscilloscope input can be cloned to the function generator. Selection of the section to be cloned is done via the touch screen.
What's included:
Voltcraft DSO-6084F
4 probes
Trimmer tool
USB cable
BNC to BNC cable
Mains Power cable
Software-CD
User manual
-
4 Independent Channels
- 20.32cm (8") LCD 800 x 600 pixel Touch Screen colour display
- 25MHz built-in Arbitrary DDS Function Generator
- Built-in Help system
- USB interface for data transfer
- Colour Temperature Mode
- Calibration: Factory Standard
- Manufacturer's part: DSO-6084F
No. of Channels |
4 |
Bandwidth |
80MHz |
Type |
Digital storage oscilloscope + AFG |
Dimensions (L x W x H) |
90 x 340 x 178mm |
Input Impedance |
1MΩ |
Measurement Category |
CAT II |
Memory Depth/Channel |
40 Mpts |
Operating Temperature |
0 to 40°C |
Power supply |
100-240V AC, 50/60Hz |
Resolution |
8Bit |
Sample Rate (All Channels) |
1GS/s |
Screen Size |
20.32cm |
Weight |
2.674kg |
To use this facility please Sign In.
Sign In