You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Voltcraft GM-100 Magnetic Field Tester

Standard range
Order Code:

64-2773

Brand: VOLTCRAFT MPN: 101370 EAN-13: 4016138526035
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £473.82   £426.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Voltcraft GM-100 is a Magnetic Field Measuring Device that can be used ideally in industry, development, electronics and mechanics. The measurement-sensitive sensor enables the measurement of the magnetic field of the earth for reference purposes.

What's in the Box?
Sensor
Carry bag
Instructions for use


  • North-/south pole indicator
  • Highly sensitive AC/DC-sensor
  • Display in milli-gauss or micro-tesla
  • REL-measurement
  • Min/Max measured value storage
  • Auto power-off function that can be disengaged
  • External sensor
    RS232 interface
    Manufacturer's part: Voltcraft GM-100
Type Magnetic field tester
DC Voltage 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot