You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

VOLTCRAFT VC14465980 Clamp meter CAT III 600 V

Standard range
Order Code:

08-1793

Brand: VOLTCRAFT MPN: VC-14465980
Qty Unit Price (Ex VAT)
1+ £42.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
913 in stock, despatched in 4 working days

The VOLTCRAFT VC-321 is a versatile clamp meter suitable for CAT II 600 V and CAT III 300 V environments.

It offers 2000 display counts, making it ideal for accurate voltage and current readings in electrical systems.

This device, produced by VOLTCRAFT, is useful for residential and commercial electricians for diagnosing electrical issues.


Type Clamp meter
A AC reading range (min.) 0.001A
Amperage reading range AC (max.) 100A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dim (L x W x H) 36 x 181 x 60 mm
Display (counts) 2000
Height 60mm
Length 36mm
Misc Attribute VC-321
Opening range of current clamps 13mm
Plastic free packaging Plastic-free packaging
Weight 195g
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot