You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

VOLTCRAFT VC15815575 Clamp meter CAT II 600 V

Standard range
Order Code:

08-1833

Brand: VOLTCRAFT MPN: VC-15815575
Qty Unit Price (Ex VAT)
1+ £85.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The VOLTCRAFT VC-321 Clamp meter, calibrated to ISO standards, offers reliable voltage and current measurements.

With CAT II 600 V and CAT III 300 V safety ratings, it features a 2000-count display ideal for precise readings.

This versatile tool is suitable for both professional and home electrical diagnostics.


Type Clamp meter
A AC reading range (min.) 0.001A
Amperage reading range AC (max.) 100A
Calibrated to ISO standards
Current reading AC
Dim (L x W x H) 36 x 181 x 60 mm
Display (counts) 2000
Height 60mm
Length 36mm
Misc Attribute VC-321
Opening range of current clamps 13mm
Plastic free packaging Plastic-free packaging
Weight 195g
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot