You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

VOLTCRAFT VC15815590 Clamp meter CAT III 600 V

Standard range
Order Code:

08-1836

Brand: VOLTCRAFT MPN: VC-15815590
Qty Unit Price (Ex VAT)
1+ £110.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The VOLTCRAFT VC-371 Clamp Meter is a calibrated digital multimeter suitable for CAT III 600 V measurements, featuring a 4000-count display for accurate readings.

This versatile and multi-purpose tester is ideal for voltage and current assessment in various electrical systems.

Common applications include use as an ammeter, voltmeter, and frequency tester across diverse environments.


Type Clamp meter
A AC reading range (min.) 0.001A
A DC reading range (max.) 40A
Amperage reading range AC (max.) 40A
Amperage reading range DC (min.) 0.001A
Calibrated to ISO standards
Current reading AC/DC
Dim (L x W x H) 36 x 51 x 188 mm
Display Digital
Display (counts) 4000
Height 188mm
Length 36mm
Measurement type (details) True RMS
Misc Attribute VC-371
Opening range of current clamps 5.5mm
Plastic free packaging Plastic-free packaging
Reading category CAT III 600 V
V AC reading range (max.) 600V
V AC reading range (min.) 0.001V
Voltage DC reading range (max.) 600V
Voltage reading range DC (min.) 0.0001V
Weight 173g
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot