You are using beta.rapidonline.com. For the live site go to rapidonline.com

Xytronic HV-2 Duo-Vac Solder Fume Extractor

Xytronic Brand: Xytronic

A free-standing extraction system for the safe removal of soldering fumes.

  • ESD safe
  • Compact design – fits under workbench
  • Complete with 2x 2.5m hose arms with funnels
  • Can use one or both arms
  • Brushless, maintenance-free centrifugal fan motor
  • Variable motor speed control
  • Stay-put, positionable arms can be cut to length
  • Quiet operation
  • Castors for easy re-positioning
  • Replacement filters available
  • Xytronic model HV-2
Description Image Product Buy Pricing (Ex VAT) Type
Xytronic HV-2 Duovac Fume Extractor
Xytronic HV-2 Duovac Fume Extractor
Standard range
Order code: 85-0890
MPN: HV-2

1 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £653.34
Price per unit Ex VAT
Fume extraction system
Xytronic 76A-330001 Replacement Filter Set For HV-2 Duovac Fume Extractor
Xytronic 76A-330001 Replacement Filter Set For HV-2 Duovac Fume Extractor
Standard range
Order code: 85-0892
MPN: 76A-330001

7 in stock, despatched same dayAdditional 2 due on 24/10/2025
1+ £194.70
Price per unit Ex VAT
Replacement filter
Xytronic 76-330003 First Layer Filter For HV-2 Duovac Fume Extractor - 3 Pack
Xytronic 76-330003 First Layer Filter For HV-2 Duovac Fume Extractor - 3 Pack
Standard range
Order code: 85-0898
MPN: 76-330003

Out of stockPlease contact us for lead time
1+ £44.76
Price per unit Ex VAT
Replacement filter
Input230V, 50Hz
Rating120W
Air flow340 cubic metres/hour
Noise level<50dB (A)
Dimensions ( H x D x W)446 x 376 x 376mm
Weight23kg


Trustpilot