Albatros offers the CLIFTON MID SRC safety boots in black and red, designed for durability and protection in workplace environments. These safety boots, with EU size 38, feature S3 protection making them ideal for construction sites and industrial settings. The pair ensures safety and comfort for workers requiring reliable protective footwear.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black-red |
Lacing type |
Shoe laces |
Material |
Leather |
Protective cap |
Fibreglass |
Safety class |
S3 |
Shoe size (EU) |
38 |
Shoe width |
11 |
Sole material |
DUO/PU Outsole |
To use this facility please Sign In.
Sign In