You are using beta.rapidonline.com. For the live site go to rapidonline.com

Albatros Protective footwear 622026

Albatros Brand: Albatros
The Albatros collection features a range of safety footwear, including boots and shoes, designed for protection and comfort in workplace environments.
Description Image Product Buy Qty Pricing (Ex VAT) Shoe size (EU) Type EN standard Factory colour Lacing type Material Protective cap Safety class Shoe width Sole material
Albatros 638700210000038 CLIFTON MID SRC Safety Boots S3 Black/Red EU 38
Albatros 638700210000038 CLIFTON MID SRC Safety Boots S3 Black/Red EU 38
Standard range
Order code: 08-4270
MPN: 638700210000038

3 in stock, despatched in 4 working days
1+ £63.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 Protective footwear EN ISO 20345:2011 Black-red Shoe laces Leather Fibreglass S3 11 DUO/PU Outsole
Albatros 648700210000042 CLIFTON LOW SRC Protective Footwear S3 Size 42
Albatros 648700210000042 CLIFTON LOW SRC Protective Footwear S3 Size 42
Standard range
Order code: 08-4332
MPN: 648700210000042

15 in stock, despatched in 4 working days
1+ £59.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 Protective footwear EN ISO 20345:2011 Black-red Shoe laces Leather Fibreglass S3 11 DUO/PU Outsole
Albatros 648700210000043 CLIFTON LOW S3 Safety Shoes Size EU 43 Black/Red
Albatros 648700210000043 CLIFTON LOW S3 Safety Shoes Size EU 43 Black/Red
Standard range
Order code: 08-4333
MPN: 648700210000043

21 in stock, despatched in 4 working days
1+ £59.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
43 Protective footwear EN ISO 20345:2011 Black-red Shoe laces Leather Fibreglass S3 11 DUO/PU Outsole
Albatros 648700210000046 CLIFTON LOW S3 Safety Shoes Black/Red EU 46
Albatros 648700210000046 CLIFTON LOW S3 Safety Shoes Black/Red EU 46
Standard range
Order code: 08-4334
MPN: 648700210000046

11 in stock, despatched in 4 working days
1+ £59.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 Protective footwear EN ISO 20345:2011 Black-red Shoe laces Leather Fibreglass S3 11 DUO/PU Outsole


Trustpilot